Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP010515BP
Order Code3123100
Product RangeDCP01B Series
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 172.670 |
5+ | kr 151.110 |
10+ | kr 125.220 |
50+ | kr 112.230 |
100+ | kr 103.650 |
250+ | kr 96.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 172.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP010515BP
Order Code3123100
Product RangeDCP01B Series
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeModule
Input Voltage Max5.5V
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
DC / DC Converter IC CaseDIP
Output Voltage - Output 115V
No. of Pins14Pins
Output Current67mA
Output Current - Output 166mA
Output Voltage Nom15V
Output Voltage - Output 2-
Switching Frequency400kHz
Output Current - Output 2-
Operating Temperature Max100°C
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDCP01B Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
Module
Input Ratio
-
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Current
67mA
Output Voltage Nom
15V
Switching Frequency
400kHz
Operating Temperature Max
100°C
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
4.5V
Product Range
DCP01B Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.5V
Input Voltage Max
5.5V
Output Power Max
1W
DC / DC Converter IC Case
DIP
No. of Pins
14Pins
Output Current - Output 1
66mA
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
5.5V
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001932
Product traceability