Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.780 |
10+ | kr 4.730 |
50+ | kr 4.670 |
100+ | kr 4.620 |
250+ | kr 4.560 |
500+ | kr 4.500 |
1000+ | kr 4.440 |
2500+ | kr 4.390 |
Product Information
Product Overview
The CD74HC4538E is a high speed CMOS logic dual retriggerable Precision Monostable Multivibrator for fixed voltage timing applications. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The propagation delay from trigger input-to-output transition and the propagation delay from reset input-to-output transition are independent of RX and CX. Leading-edge triggering (A) and trailing edge triggering (B)\ inputs are provided for triggering from either edge of the input pulse. An unused "A" input should be tied to GND and an unused B\ should be tied to VCC. On power up the IC is reset. Unused resets and sections must be terminated. In normal operation the circuit retriggers on the application of each new trigger pulse.
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of RX, CX
- Triggering from the leading or trailing edge
- Q and Q\ buffered outputs available
- Separate resets
- Wide range of output pulse widths
- Schmitt trigger input on A and B\ inputs
- Retrigger time is independent of CX
Applications
Signal Processing
Technical Specifications
74HC4538
5.2mA
6V
DIP
21ns
744538
125°C
-
No SVHC (27-Jun-2018)
Retriggerable Monostable
2V
DIP
16Pins
74HC
-55°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate