Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.320 |
10+ | kr 6.240 |
50+ | kr 6.180 |
100+ | kr 6.100 |
250+ | kr 6.040 |
500+ | kr 5.960 |
1000+ | kr 5.890 |
2500+ | kr 5.820 |
Product Information
Product Overview
The CD74HC373E is an octal CMOS Transparent Latch with 3-state outputs. This high speed latch is designed for 2 to 6V VCC operation. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor.
- Balanced propagation delays and transition times
- Standard outputs drive up to 15 LS-TTL loads
- Significant power reduction compared to LS-TTL logic ICs
Applications
Communications & Networking
Technical Specifications
74HC373
Tri State Non Inverted
7.8mA
DIP
2V
8bit
74373
125°C
-
D Type Transparent
26ns
DIP
20Pins
6V
74HC
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate