Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.350 |
10+ | kr 5.270 |
50+ | kr 5.190 |
100+ | kr 5.120 |
250+ | kr 5.040 |
500+ | kr 4.970 |
1000+ | kr 4.890 |
2500+ | kr 4.810 |
Product Information
Product Overview
The CD74HC221E is a dual Monostable Multivibrator with RESET. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. Pulse triggering on the B input occurs at a particular voltage level and is not related to the rise and fall time of the trigger pulse. Once triggered, the outputs are independent of further trigger inputs on A\ and B. The output pulse can be terminated by a low level on the RESET (R\) pin. Trailing edge triggering (A\) and leading-edge-triggering (B) inputs are provided for triggering from either edge of the input pulse. On power up, the IC is RESET. If either Mono is not used each input (on the unused device) must be terminated either high or low. The minimum value of external resistance, RX, is typically 500Ω.
- Overriding RESET terminates output pulse
- Triggering from the leading or trailing edge
- Q and Q\ Buffered outputs
- Separate resets
- Wide range of output-pulse widths
- Schmitt trigger on B inputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Direct LSTTL input logic compatibility
- CMOS input compatibility
Applications
Industrial
Technical Specifications
74HC221
5.2mA
6V
DIP
18ns
74221
125°C
-
Monostable
2V
DIP
16Pins
74HC
-55°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate