Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.850 |
10+ | kr 5.710 |
50+ | kr 5.570 |
100+ | kr 5.420 |
250+ | kr 5.280 |
500+ | kr 5.140 |
1000+ | kr 5.000 |
2500+ | kr 4.860 |
Product Information
Product Overview
The CD74HC192E is a 4-bit high-speed CMOS logic presettable synchronous Up/Down Counter. Presetting the counter to the number on the preset data inputs (P0-P3) is accomplished by a low asynchronous parallel load input (PL). The counter is incremented on the low-to-high transition of the clock-up input (and a high level on the clock-down input) and decremented on the low to high transition of the clock-down input (and a high level on the Clock-up input). A high level on the MR input overrides any other input to clear the counter to its zero state. The terminal count up (carry) goes low half a clock period before the zero count is reached and returns to a high level at the zero count. The terminal count down (borrow) in the count down mode likewise goes low half a clock period before the maximum count (9 in the 192 and 15 in the 193) and returns to high at the maximum count.
- Synchronous counting and asynchronous loading
- Two outputs for N-bit cascading
- Look-ahead carry for high-speed counting
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- ±20mA DC input/output diode current
- 150°C Junction temperature
Applications
Industrial
Technical Specifications
74HC192
24MHz
DIP
16Pins
6V
74192
125°C
No SVHC (27-Jun-2018)
BCD, Up / Down
9
DIP
2V
74HC
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate