Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.770 |
10+ | kr 7.620 |
50+ | kr 7.470 |
100+ | kr 7.340 |
250+ | kr 7.200 |
500+ | kr 7.060 |
1000+ | kr 6.920 |
2500+ | kr 6.780 |
Product Information
Product Overview
The CD4510BE is a CMOS Presettable BCD Up/Down Counter consist of four synchronously clocked D-type flip-flops (with a gating structure to provide T-type flip-flop capability) connected as counters. This counter can be cleared by a high level on the RESET line and can be pre-set to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. The CD4510B will count out of non-BCD counter states in a maximum of two clock pulses in the up mode and a maximum of four clock pulses in the down mode. If the CARRY-IN input is held low, the counter advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The counter can be cascaded in the ripple mode by connecting the CARRY-OUT to the clock of the next stage.
- Synchronous internal carry propagation
- Reset and pre-set capability
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
Applications
Industrial
Technical Specifications
CD4510
8MHz
DIP
16Pins
18V
4510
125°C
MSL 1 - Unlimited
Presettable Binary, Up / Down
4
DIP
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate