Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.990 |
10+ | kr 9.500 |
25+ | kr 9.420 |
50+ | kr 9.350 |
100+ | kr 9.270 |
250+ | kr 9.200 |
500+ | kr 9.120 |
1000+ | kr 9.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4069UBPW
Order Code3006430
Logic FunctionInverter
No. of Inputs6Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range-
Logic IC FamilyCD4000
Supply Voltage Min3V
Supply Voltage Max18V
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The CD4069UBPW is a CMOS Hex Inverter consists of six circuits. This device is intended for all general-purpose inverter applications where the medium-power TTL-drive and logic-level-conversion capabilities of circuits such as the CD4009 and CD4049 Hex Inverter/Buffers are not required.
- Standardized symmetrical output characteristics
- Medium speed operation 30ns at 10V
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Meets all requirements of JEDEC tentative standard No. 13B
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Function
Inverter
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
CD4000
Supply Voltage Max
18V
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2018)
No. of Inputs
6Inputs
IC Case / Package
TSSOP
Product Range
-
Supply Voltage Min
3V
Output Current
6.8mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104