Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.690 |
10+ | kr 7.540 |
50+ | kr 7.460 |
100+ | kr 7.350 |
250+ | kr 7.230 |
500+ | kr 7.120 |
1000+ | kr 7.000 |
2500+ | kr 6.890 |
Product Information
Product Overview
The CD40192BE is a CMOS presettable BCD Up/Down Counter for use with multistage ripple counting and synchronous frequency dividers. This device consists of 4 synchronously clocked, gated D type flip-flops connected as a counter. The inputs consist of 4 individual jam lines, a preset/enable/control, individual clock up and clock down signals and a master reset. Four buffered Q signal outputs as well as carry/and borrow/outputs for multiple-stage counting schemes are provided. The counter is cleared so that all outputs are in a low state by a high on the reset line. A reset is accomplished asynchronously with the clock. Each output is individually programmable asynchronously with the clock to the level on the corresponding jam input when the preset/enable/control is low. The counter counts up one count on the positive clock edge of the clock up signal provided the clock down line is high.
- Individual clock lines for counting up or counting down
- Synchronous high-speed carry and borrow propagation delays for cascading
- Asynchronous reset and preset capability
- Standardized and symmetrical output characteristics
- 100% Tested for quiescent current at 20V
Applications
Industrial
Technical Specifications
CD40192
11MHz
DIP
16Pins
18V
40192
125°C
No SVHC (27-Jun-2018)
BCD, Up / Down
9
DIP
3V
CD4000
-55°C
CD4000 LOGIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate