Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.450 |
10+ | kr 35.780 |
25+ | kr 35.180 |
50+ | kr 34.510 |
100+ | kr 33.910 |
250+ | kr 33.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 36.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ28Z610DRZT
Order Code3008755
Battery Management FunctionFuel Gauge
Battery TypeLiFePO4, Li-Ion, Li-Pol
Supply Voltage Min2.2V
Supply Voltage Max26V
IC Case / PackageSON
No. of Pins12Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.2V
IC Case / Package
SON
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
Battery Type
LiFePO4, Li-Ion, Li-Pol
Supply Voltage Max
26V
No. of Pins
12Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001