Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.370 |
10+ | kr 21.220 |
25+ | kr 20.170 |
50+ | kr 20.090 |
100+ | kr 19.950 |
250+ | kr 19.870 |
500+ | kr 19.720 |
Product Information
Product Overview
The BQ24193RGET is a single cell USB/Adaptor Charger with narrow VDC power path. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter. It takes the result from detection circuit in the system, such as USB PHY device. Complaints with USB 2.0 and USB 3.0 power spec with input current and voltage regulation. Meanwhile, meets USB On-the-Go operation power rating specification by supplying 5V on VBUS with current limit up to 1.3A. The power path management regulates the system slightly above battery voltage but does not drop below 3.5V minimum system voltage (programmable).
- Single input USB-compliant/adapter charger
- Synchronous switching MOSFETs
- Power path management
- Integrated current sensing
- Bootstrap diode
- Internal loop compensation
- Battery temperature sensing and charging safety timer
- JEITA Guideline compliant
- Thermal regulation and thermal shutdown
- Input system over-voltage protection
- MOSFET over-current protection
- Charge status outputs for LED or host processor
- Low battery leakage current and support shipping mode
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Audio, Communications & Networking, Imaging, Video & Vision
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Li-Ion, Li-Pol
4.208V
VQFN
1Cells
85°C
-
17V
4.5A
24Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate