Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.000 |
10+ | kr 9.560 |
50+ | kr 8.670 |
100+ | kr 7.770 |
250+ | kr 6.800 |
500+ | kr 6.510 |
1000+ | kr 6.440 |
2500+ | kr 6.360 |
Product Information
Product Overview
The BQ24092DGQT is a single-input single cell Li-ion and Li-pol battery charger Integrated Circuit targeted at space-limited portable applications. The IC operates from either an USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The bq2409 has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in 3 phases such as conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. The charger power stage and charge current sense functions are fully integrated. The charger function has high accuracy current & voltage regulation loops, charge status display and charge termination.
- 1% Charge voltage accuracy
- 10% Charge current accuracy
- Programmable termination and pre-charge threshold
- Input voltage dynamic power management
- Out short-circuit protection and ISET short detection
- Fixed 10-hour safety timer
- Automatic termination and timer disable mode (TTDM)
- Status indication-charging/done
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Li-Ion
4.2V
MSOP
1Cells
150°C
-
6.5V
1A
10Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate