Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.240 |
10+ | kr 9.030 |
50+ | kr 8.210 |
100+ | kr 7.330 |
250+ | kr 7.310 |
500+ | kr 7.280 |
1000+ | kr 7.260 |
2500+ | kr 7.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ21040DBVT
Order Code3123767
Product Rangebq21040
Battery TypeLi-Ion, Li-Pol
Input Voltage6.45V
Battery Charge Voltage4.2V
Charge Current800mA
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Cells1Cells
Operating Temperature Min0°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Rangebq21040
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
SOT-23
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
bq21040
Input Voltage
6.45V
Charge Current
800mA
No. of Pins
6Pins
Operating Temperature Min
0°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability