Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,793.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,793.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0636 2135
Order Code4531461
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0636 2135 is a thin humidity probe (Ø 4mm) with PTFE protective cap and adhesive modelling clay (4 items), including fixed cable. The slim humidity probe measures material moisture via the equilibrium moisture content and can very easily be used in recesses or bore holes thanks to its slim design and remote electronics. The material moisture can also be determined directly in the instrument in combination with the testo 635 temperature and humidity measuring instrument.
- Slim design (Ø 4 mm) with remote electronics – ideal for tight measuring points
- Temperature measuring range: 0 to 40°C
- Humidity measuring range: 0 to +100 %RH
- 60mm length x 4mm diameter probe shaft
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Testo 635 Series Humidity/Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23