Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,713.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,713.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0614 0235
Order Code4531439
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0614 0235 is a high-precision immersion/penetration probe (Pt100) with fixed cable including calibration protocol. High-precision temperature measurements pose no problem for this immersion/penetration probe with Pt100 sensor. Combined with a suitable Testo temperature measuring instrument, such as the testo 735, its system accuracy is so high that the measurement system can also be used as a working standard. The probe is ideal for applications in quality assurance, for calibration services and in laboratories.
- Pt100 sensor for highly accurate measurement results
- Potential system accuracy of 0.05°C at a resolution of 0.001°C (depending on measuring instrument)
- Optional calibration to ISO or DAkkS possible
- Measuring range: -80 to +300°C
- 295mm length probe shaft, 4mm diameter probe shaft
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 735 Series Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285