Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 714.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 714.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0603 2192
Order Code4531429
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0603 2192 is a stainless steel food probe (TC type T). In combination with the appropriate measuring instrument, the stainless steel food probe (TC type T) is ideal for temperature measurement in liquids and viscoplastic media. Its PUR cable remains flexible even at cold temperatures.
- Measuring range from -50 to +350°C
- 110mm length probe shaft, 32mm length probe shaft tip
- 4mm diameter probe shaft, 3mm diameter probe shaft tip
- Made of hygienic stainless steel and is waterproof in accordance with IP67
- 1.3m cable length
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T3 & 176 T3/T4 Series Temperature Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134