Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 843.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 843.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 1051
Order Code4531392
Technical Datasheet
Temperature Measuring Range-50°C to +275°C
External Height145mm
External Width38mm
External Depth195mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0563 1051 is a Testo 105 robust food thermometer with standard measuring tip for semi-solid media. Depending on the probe used, it is particularly suited to applications in the areas of gastronomy, refrigerated rooms, large kitchens, supermarkets and the checking of Incoming Goods. Since it can be cleaned under running water according to IP65, it is especially hygienic and applicable everywhere. An audible and an optical alarm reliably warn when individually adjustable upper and lower limit values are violated.
- Sensor measuring range from -50 to +275°C
- Ideally suited to applications in the food sector
- Changeable tip: standard tip for semi-solid media/long 200mm measuring tip for frozen food(optional)
- 2 freely adjustable limit values
- ABS housing
- One-line display, illuminated
- Especially robust, can be cleaned under running water (according to protection class IP65)
- EN 13485 and HACCP compliant
- Operating temperature range from -20 to +50°C
- 145 x 38 x 195mm (without probes)
Contents
Testo 105 one-hand thermometer with standard measurement tip, Belt/wall holder, Batteries.
Technical Specifications
Temperature Measuring Range
-50°C to +275°C
External Width
38mm
Product Range
-
External Height
145mm
External Depth
195mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36