Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 275.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 275.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 1113
Order Code4469829
Technical Datasheet
Temperature Measuring Range-20°C to +230°C
External Height30mm
External Width45mm
External Depth150mm
Product Range-
Product Overview
0560 1113 is a waterproof mini probe thermometer. The waterproof thermometer measures the air and core temperatures in various applications, such as in kitchens, laboratories, industrial settings, and garden centres. The thermometer can safely be cleaned under running water or in a dishwasher.
- Measuring range from -4 to 446°F (-20 to 230°C)
- For quick and easy air and core temperature measurements
- Waterproof / dishwasher safe (IP67 rated)
- Operating temperature range from 14 to 122°F (-10 to 50°C)
- 120mm length probe shaft
- Button cell LR44 battery
- Dimension is 150 x 45 x 30mm
- IP67 rated
Contents
Waterproof mini probe thermometer, Protective case, Integrated clip.
Technical Specifications
Temperature Measuring Range
-20°C to +230°C
External Width
45mm
Product Range
-
External Height
30mm
External Depth
150mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075