Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04169-00056-93
Order Code1864933
Product Range4169
Technical Datasheet
Tape TypeFloor Marking
Tape Backing MaterialPVC (Polyvinylchloride)
Adhesive TypeWater Based Acrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourWhite
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4169
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Tape Type
Floor Marking
Adhesive Type
Water Based Acrylic Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (15-Jan-2018)
Tape Backing Material
PVC (Polyvinylchloride)
Tape Length - Metric
33m
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
4169
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52