50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,209.000 |
Product Information
Product Overview
72-2720 from Tenma is a single channel programmable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +30mV (voltage), ≤0.5% +10mA (current).
- Input voltage of 220V
- Constant current (CC) and constant voltage (CV) modes of operation
- USB and RS232 interfaces
- 10mV/1mA high accuracy and resolution
- Ambient operating temperature from 0°C to +70°C
- Encoder controlled fine and coarse adjustment
- Voltage range from 0V to 60V and current range from 0A to 3A
- Current preset, 4-digit display
- Dimension is 110x156x260mm (W x H x D) and weight is 4.82Kg
- Simple linear design provides reliability, low noise and low cost
- 12 month limited warranty *view Terms & Conditions for details
Contents
Programmable bench power supply, user manual, power lead, USB cable, software CD.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
180W
230V
-
To Be Advised
1 Output
60V
3A
110V
1 Year
UK Type G
Alternatives for 72-2720
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate