100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 901.920 |
Product Information
Product Overview
72-2710 from Tenma is a single channel programmable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation <lt/>=0.01% +2mV (voltage), <lt/>=0.1% +5mA (current) and line regulation of <lt/>=0.01% +3mV (voltage), <lt/>=0.1% +3mA (current). The setting accuracy (25°C ±5°C) is <lt/>=0.5% +20mV (voltage), <lt/>=0.5% +10mA (current).
- Simple linear design provides reliability, low noise and low cost
- Encoder controlled
Contents
72-2710 programmable bench power supply, User manual, Power cord (1.2m), USB cable, software CD.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
150W
230V
-
To Be Advised
1 Output
30V
5A
-
1 Year
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate