Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,611.000 |
Product Information
Product Overview
The 72-2705 from Tenma is a single channel programmable bench top power supply. It is a digitally controls industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +5mA (current).
- Input voltage of 230V
- Encoder controlled fine and coarse adjustment
- Constant current (CC) and constant voltage (CV) modes of operation
- Voltage range from 0V to 30V and current range from 0A to 3A
- USB and RS232 interfaces
- Current preset, 4 digit display
- 10mV/1mA high accuracy and resolution
- Read back accuracy of 10mV/1mA
- Dimension is 110mm x 156mm x 260mm (W x H x D) and weight is 3.62Kg
- Ambient operating temperature from 0°C to 40°C
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
Applications
Test & Measurement
Contents
Programmable bench power supply, User manual, Power cord (1.2m), USB cable, Software CD.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
90W
230V
-
To Be Advised
1 Output
30V
3A
-
1 Year
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate