Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,283.000 |
Product Information
Product Overview
The UDT is a 3-digit multi-function multi-time range Universal Digital Timer with plug-in termination. It is suitable for controlling operation of equipment, machinery, systems or processes in a wide range of industrial applications. Six timing functions can be selected together with time ranges from 0.1seconds to 99.9hours and the single pole changeover relay output contacts are isolated from the supply voltage. This timer is housed in a compact DIN48 square enclosure which can either panel mount or surface/DIN rail mount to a socket and can be powered from a wide range of 18 to 264VAC and 18 to 300VDC. The UDT timer has an internal lithium battery ensuring user settings are retained in the event of power failure and it can be programmed prior to installation and without a power supply.
- 3-digit LCD display
- 6 Programmable timing modes
- 6 Time ranges from 0.1s to 99.9h
- 18 to 264VAC and 18 to 300VDC
- Changeover relay output
- Standard DIN48 square size
- Plug-in socket or panel mounting
- Matching temperature controllers
- Matching tachometer relays
- Plug-in sockets also available
Applications
Industrial, Automation & Process Control
Technical Specifications
UDT
0.1s
6Ranges
1 Changeover Relay
7A
45mm
No SVHC (25-Jun-2025)
Multifunction
99.9h
3
300VDC
Plug-In
45mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate