Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXV18B1NAL2
Order Code3131422
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 1,383.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 1,383.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXV18B1NAL2
Order Code3131422
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Range Max50mm
Frequency360kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence10°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
50mm
Operating Temperature Min
0°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
360kHz
Operating Temperature Max
60°C
Product Range
OsiSense XX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
Product traceability