Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVR0608PBNM8
Order Code3130945
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,538.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,538.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVR0608PBNM8
Order Code3130945
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max80mm
Sensing Distance Max80mm
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
80mm
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Connection Method
M8 Connector
Supply Voltage Max
24V
Sensing Distance Max
80mm
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability