Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1PCL2
Order Code4154312
Product RangeXT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 839.850 |
5+ | kr 811.360 |
10+ | kr 784.730 |
25+ | kr 769.030 |
50+ | kr 753.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 839.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1PCL2
Order Code4154312
Product RangeXT Series
Technical Datasheet
Thread Size - MetricM30 x 1.5
Sensing Distance Max10mm
Sensing Range Max10mm
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M30 x 1.5
Sensing Range Max
10mm
Supply Voltage DC Min
10V
Product Range
XT Series
Sensing Distance Max
10mm
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206