Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1PAL2
Order Code4154311
Product RangeXT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,198.000 |
| 5+ | kr 1,174.000 |
| 10+ | kr 1,150.000 |
| 25+ | kr 1,126.000 |
| 50+ | kr 1,102.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,198.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1PAL2
Order Code4154311
Product RangeXT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Thread Size - MetricM30 x 1.5
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialMetal
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
10mm
Supply Voltage DC Min
10V
Supply Voltage Min
12VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
Product Range
XT Series
Sensing Distance Min
0mm
Sensing Range Max
10mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP65, IP67
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201
Product traceability