Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1PAL2
Order Code2663077
Product RangeOsiSense XT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,011.000 |
| 5+ | kr 990.440 |
| 10+ | kr 970.280 |
| 25+ | kr 950.040 |
| 50+ | kr 929.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,011.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1PAL2
Order Code2663077
Product RangeOsiSense XT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Distance Min0mm
Sensing Range Max15mm
Sensing Distance Max15mm
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max24V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPlastic
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeOsiSense XT Series
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
0mm
Sensing Distance Max
15mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-10°C
Product Range
OsiSense XT Series
Thread Size - Metric
M30
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
Product traceability