Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1FAL2
Order Code3131131
Product RangeOsiSense XT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,178.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,178.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1FAL2
Order Code3131131
Product RangeOsiSense XT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Thread Size - MetricM30 x 1.5
Sensing Distance Max15mm
Sensing Range Max15mm
Sensor Output TypeDigital
Supply Voltage Min20VAC
Supply Voltage Max264VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPlastic
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensing Range Max
15mm
Supply Voltage Min
20VAC
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-10°C
Product Range
OsiSense XT Series
Sensing Distance Min
0mm
Sensing Distance Max
15mm
Sensor Output Type
Digital
Supply Voltage Max
264VAC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152
Product traceability