Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS918S1PAM12
Order Code2847784
Product RangeXS Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,267.000 |
| 5+ | kr 1,266.000 |
| 10+ | kr 1,264.000 |
| 25+ | kr 1,238.000 |
| 50+ | kr 1,211.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,267.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS918S1PAM12
Order Code2847784
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max10mm
Operating Temperature Max85°C
Sensing Distance Min-
Thread Size - MetricM18
Sensor Output TypePNP-NO
Sensing Distance Max-
Sensing Distance Nom10mm
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body Material316L Stainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Thread Size - Metric
M18
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68, IP69K
Product Range
XS Series
Sensing Range Max
10mm
Sensing Distance Min
-
Sensor Output Type
PNP-NO
Sensing Distance Nom
10mm
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
316L Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064