Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 489.700 |
5+ | kr 456.570 |
10+ | kr 449.090 |
25+ | kr 441.540 |
50+ | kr 432.710 |
Product Information
Product Overview
The XS8C2A1PCM12 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS8 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, mobile equipment, food and beverage industry.
- 70mm size, fixed body, flush mountable detector, plastic material, 4 pin M12 male connector
- Discrete output signal, 3-wire wiring technique, 1 NO + 1 NC discrete output function, small size
- 20mm nominal sensing distance, DC output circuit type, form 40 x 40 x 70 sensor design
- 0 to 16mm operating zone, 3 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 48VDC with reverse polarity protection, weight is 0.149Kg
- PNP discrete output type, switching capacity is <lt/>= 200mA with overload and short-circuit protection
- IP65 conforming to IEC 60529, IP67 conforming to IEC 60529, IP69K conforming to DIN 40050
- 5 positions turret head detection face, PBT front material, PBT enclosure material
- <lt/>= 300Hz switching frequency, 0 to 15mA (no-load) current consumption
- CE marked, UL, CCC, TUV, E2 and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
20mm
PNP
48V
To Be Advised
M12 x 1
12V
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate