Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,139.000 |
| 5+ | kr 1,137.000 |
| 10+ | kr 1,136.000 |
| 25+ | kr 1,112.000 |
| 50+ | kr 1,089.000 |
Product Information
Product Overview
The XS1M30AB120 from Schneider Electric / Telemecanique is a application series OsiSense XS inductive proximity sensor XS1 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 50mm size, fixed body, flush mountable detector, metal material, pre-cabled (L = 2m)
- Analogue output signal, 2-wire wiring technique, 1 NC discrete output function, small size
- 10mm nominal sensing distance, DC output circuit, cylindrical M30 sensor design, M30 x 1.5 thread
- 1 to 10mm operating zone, PvR insulation material
- Rated supply voltage from 12VDC to 24VDC, weight is 0.2Kg
- 4mA to 20mA analogue output range
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 300Hz switching frequency, 4mA (no-load) current consumption
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
10mm
Current
24V
To Be Advised
M30 x 1.5
12V
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate