Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXALK174F
Order Code3729266
Technical Datasheet
Contact ConfigurationDPST-NC
No. of Positions1 Position
Approvals / StandardsCSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
IP RatingIP65
Switch CasePlastic
Product Range-
Alternatives for XALK174F
2 Products Found
Product Overview
The XALK174F from Schneider Electric is Harmony XALK series mushroom head pushbutton switch for emergency switching off function. This is a complete control station pushbutton with 40mm diameter and 2NC configuration.
- Rated current is 3A at 240VAC
- Slow-break contact operation
- Latching type
- Operating force of 40N
- Red colour pushbutton with yellow cover
- Durability of 300000 cycles
- IP65, NEMA13, 4X degree of protection
- UL, CSA, IEC certified
Applications
Safety, Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
Switch Case
Plastic
SVHC
No SVHC (17-Dec-2014)
No. of Positions
1 Position
IP Rating
IP65
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16