WAVESURFER 3054Z
Digital Oscilloscope, WaveSurfer 3000z Series, 4 Channel, 500 MHz, 4 GSPS, 10 Mpts, 800 ps
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 98,725.000 |
Product Information
Product Overview
WAVESURFER 3054Z is a WaveSurfer 3000z series digital signal oscilloscope. It provides the Most Advanced User Interface (MAUI) through a 10.1” capacitive touch screen. It promotes true versatility with 20Mpts of interleaved memory, multi-instrument capabilities and a powerful, deep toolbox.
- 500MHz bandwidth, 4 analogue channels, 2GS/s sample rate per channel
- Fast waveform update - up to 130,000 waveforms/sec
- WaveScan search and find
- History Mode waveform playback
- Waveform control knobs for channel, zoom, math and memory traces
- “Push” knobs - push functionality provides shortcuts to common actions
- External Monitor DB-15 connector, USBTMC over USB 2.0 for remote connectivity
- Easy connectivity with Ethernet & 4 x USB 2.0 ports, Micro SD port - 16GB micro SD card installed
- Rotating and tilting feet for four different viewing positions
- Dimension is (HWD) 270mm H x 379.98mm W x 124.96mm D
Contents
WaveSurfer 3000z oscilloscope, 10 passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Technical Specifications
WaveSurfer 3000z Series
500MHz
10 Mpts
Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Channel
4GSPS
800ps
DSO, 500MHz, 10:1 Passive Probe, SD Card & Adapter, Protective Cover, Start Guide, Power Cable, Cal
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate