T3PS60033P
Bench Power Supply, Programmable, 3 Output, 0 V, 60 V, 0 A, 3 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15,894.000 |
Product Information
Product Overview
T3PS60033P is a T3PS series triple output power supply. It provides high programming resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA), also features optimal low-ripple noise characteristics ≤ 1mVrms/≤ 2mArms and output transient recovery capability ≤ 100µS. Independent output on-off switch is provided for each channel. For series and parallel applications of CH1 and CH2, the tracking function of the T3PS Series utilizes the internal circuit to automatically switch the output to serial or parallel output without additional external wiring, providing users with convenience not only in operating procedures but also a more stable output. The tracking function design of other brands requires additional external wiring connections for the output in series or parallel. However, excessively long, thin or inconsistent external wiring may cause inaccurate voltage or current output.
- Ch1 & Ch2: 0–60V/0-3A, CH3: 1.8V, 2.5V, 3.3V, 5.0V/5A output, total 385W power
- 4.3” TFT LCD display
- Supports setting value, measurement value and output waveform display
- Utilizing hardware to realize OVP/ OCP/OTP, load function (CC, CV, CR Mode)
- Fully programmable via USB, RS- 232, LAN and Ext I/O
- Delay function/ output monitoring function/ output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveform
- Provides 10 sets of memory for each sequence/delay/recorder/ panel setting condition
- Dimension is 213 (W) x 145 (H) x 362 (D) mm
Contents
Triple output power supply, Quick start guide x 1, Power cord x 3, Short bar x 1, Terminal 13P x 1, Test lead x 3.
Technical Specifications
Programmable
0V
0A
385W
230VAC
T3PS Series
No SVHC (21-Jan-2025)
3 Output
60V
3A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate