Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMPSU50-2ST
Order Code4753080
Product RangeMP5000 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 17,482.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17,482.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMPSU50-2ST
Order Code4753080
Product RangeMP5000 Series
Technical Datasheet
No. of Slots / Outputs3Outputs
Output Power Max50W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max50V
Output Current Max5A
Product RangeMP5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPSU50-2ST is a MP5000 series Power Supply Unit (PSU) module. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- 2 isolated channels per module, 6 channels per mainframe
- Up to 50V and up to 5A per channel
- Extended voltage/current ranges with up to 100V and 10A when channels are stacked in series/parallel
- Bipolar output capability without switching the output leads
- Built-in output disconnect relay for each channel physically disconnects DUT when PSU is off
- OVP & OCP protect the device by limiting maximum voltage and current from the PSU
- Remote sense (4-wire) for accurate voltage o/p at device by compensating for voltage drops at leads
Technical Specifications
No. of Slots / Outputs
3Outputs
Power Supply Output Type
Programmable
Output Voltage Max
50V
Product Range
MP5000 Series
Output Power Max
50W
Output Voltage Min
0V
Output Current Max
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8