Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS801-51
Order Code1006798
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max4.7bar
Housing MaterialGlass Filled Nylon 6.6 (Polyamide 6.6)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max130°C
Product Overview
The VS series vertical Liquid Level Sensor features normally open or normally closed by float reversal. The device is suitable for a wide range of liquids. Top or bottom tank entry vertical stem/float travel. It is also suitable for use with the waste water level, coolant level indication, drinking water level, cooling systems and water high or low Level.
- High or low level sensing
- Internal and external fitting
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Process Connection Type
-
Housing Material
Glass Filled Nylon 6.6 (Polyamide 6.6)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
130°C
Media Type
Liquid
Operating Pressure Max
4.7bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability
