Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2060062101-000
Order Code2919005
Product RangeHSB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 129.600 |
| 10+ | kr 109.150 |
| 25+ | kr 97.840 |
| 100+ | kr 91.920 |
| 250+ | kr 90.040 |
| 500+ | kr 88.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 129.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2060062101-000
Order Code2919005
Product RangeHSB
Technical Datasheet
Product RangeHSB
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating35A
Wire Size AWG Max10AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HSB
No. of Contacts
6Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
10AWG
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
35A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07784
Product traceability