Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2051283101-007
Order Code2919003
Product RangeHEEE
Technical Datasheet
32 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 108.210 |
| 10+ | kr 106.040 |
| 25+ | kr 103.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 108.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2051283101-007
Order Code2919003
Product RangeHEEE
Technical Datasheet
Product RangeHEEE
Heavy Duty Connector TypeInsert
No. of Contacts65Contacts
No. of Contacts64+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min26AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HEEE
No. of Contacts
65Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
SVHC
No SVHC (21-Jan-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
64+PE Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06578
Product traceability