Quantity | Price (ex VAT) |
---|---|
900+ | kr 106.420 |
Product Information
Product Overview
SM9541-040C-S-C-3-S is a SM9541 series ultra-low pressure digital sensor. It belongs to low pressure MEMS sensor family offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. It is used in applications such as medical, industrial, consumer.
- Fully digital, pressure calibrated and temperature compensated output
- I²C digital interface, insensitive to mounting orientation
- Manufactured according to ISO9001 and ISO/TS 16949 standards
- 3.6V maximum supply voltage, dual vertical port configuration
- Operating temperature range from -5°C to 65°C
- Operating pressure range from -5 to 40cmH₂O
- ±4.8PSI proof pressure
- ±6PSI burst pressure
- Compound gauge pressure sensor type
- 14bit resolution, ±1% accuracy, SOIC-16 package
Technical Specifications
Gauge
I2C Digital
Compound Gauge
3V
Dual Radial Barbed
SOIC
Digital
Dual Axial Barbed, Same Side
I2C
-5°C
SM9541 Series
No SVHC (21-Jan-2025)
-50psi
40cm-H2O
3.3VDC
3.6V
2mA
16Pins
± 1%
Surface Mount
-
65°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate