Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415899-2
Order Code1714773
Product RangeRZ
Also Known AsRZ03-1C4-D012
Technical Datasheet
7,618 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.700 |
20+ | kr 12.710 |
40+ | kr 11.890 |
100+ | kr 10.990 |
260+ | kr 10.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415899-2
Order Code1714773
Product RangeRZ
Also Known AsRZ03-1C4-D012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRZ
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Product Overview
The RZ03-1C4-D012 is a Power PCB Relay with DC coil. This RZ-series relay has 1-form-C (1CO) AgNi 90/10 contact with 3.5mm pinning and standard (orange) cover version. Typical applications such as household appliances, boiler control, timers, garage door control and POS automation.
- PCB terminal type
- Reinforced insulation
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RZ
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01