Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-060030-0.75-8A
Order Code2986516
Product RangePL
Also Known As2322608-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,552.000 |
5+ | kr 9,096.000 |
10+ | kr 8,641.000 |
Price for:Reel of 750
Minimum: 1
Multiple: 1
kr 9,552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-060030-0.75-8A
Order Code2986516
Product RangePL
Also Known As2322608-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions30mm x 60mm
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity750
Product RangePL
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
30mm
Label Diameter
-
Label Colour
Silver
Product Range
PL
Label Dimensions
30mm x 60mm
Label Width
60mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5