Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM327L-000006-500PG
Order Code3676993
Product RangeM3200 Series
Technical Datasheet
48 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 418.470 |
5+ | kr 410.110 |
10+ | kr 401.740 |
25+ | kr 393.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 418.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM327L-000006-500PG
Order Code3676993
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30V
Operating Pressure Max500psi
Port Style1/8" - 27 NPT
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Current5mA
Supply Voltage Min12V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface0-10V
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
500psi
Pressure Port Size
1/8"
Supply Current
5mA
Supply Voltage Max
30V
Output Interface
0-10V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Pressure Port Type
NPT
Pressure Measurement Type
Gauge
Voltage Rating
30V
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
12V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088