Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 26.230 |
| 10+ | kr 19.820 |
| 25+ | kr 18.260 |
| 50+ | kr 17.360 |
| 100+ | kr 16.470 |
| 500+ | kr 15.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000693-01
Order Code4655684
Technical Datasheet
Antenna TypeISM / DSRC / V2X
Frequency Min5.85GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / Pin
Gain4.2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / DSRC / V2X
Frequency Max
5.925GHz
Gain
4.2dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
5.85GHz
Antenna Mounting
Adhesive / Pin
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability