Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 86.150 |
| 5+ | kr 84.950 |
| 10+ | kr 83.750 |
| 50+ | kr 82.630 |
| 100+ | kr 81.430 |
| 250+ | kr 80.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000410-01
Order Code4305109
Technical Datasheet
Antenna TypeVehicle UHF
Frequency Min380MHz
Frequency Max430MHz
Antenna MountingM6 Stud
Gain3.98dBi
VSWR1.6
Input Power45W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
430MHz
Gain
3.98dBi
Input Power
45W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
380MHz
Antenna Mounting
M6 Stud
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability