Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000379-01
Order Code4370079
Product RangeRP20 Pro Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,728.000 |
5+ | kr 2,673.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,728.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000379-01
Order Code4370079
Product RangeRP20 Pro Series
Technical Datasheet
Antenna Type5G / 4G / Cellular / LTE / CBRS / MIMO / IoT
Frequency Min4.2GHz
Frequency Max6GHz
Antenna MountingPole (Mast) or Wall / N Connector
Gain10dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna Polarisation± 45 Deg Linear Slant
Product RangeRP20 Pro Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS / MIMO / IoT
Frequency Max
6GHz
Gain
10dBi
Input Power
5W
Antenna Polarisation
± 45 Deg Linear Slant
SVHC
To Be Advised
Frequency Min
4.2GHz
Antenna Mounting
Pole (Mast) or Wall / N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
RP20 Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56
Product traceability