Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-21A-15
Order Code1310352
Product RangeFlexstrip/FST Series
Also Known As2-1437186-9
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-21A-15
Order Code1310352
Product RangeFlexstrip/FST Series
Also Known As2-1437186-9
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
Connector Type AStraight Pin
Connector Type BStraight Pin
No. of Positions15Ways
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product RangeFlexstrip/FST Series
Cable Pitch35.56mm
Cable Assembly Type-
Product Overview
The FST-21A-15 is a 15-core 2-1437186-9 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Connector Type B
Straight Pin
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Pitch
35.56mm
Connector Type A
Straight Pin
No. of Positions
15Ways
Cable Length - Metric
-
Product Range
Flexstrip/FST Series
Cable Assembly Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002