Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0100-L
Order Code2748853
Product RangeFC22 Series
Technical Datasheet
34 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 406.670 |
| 5+ | kr 375.890 |
| 10+ | kr 364.410 |
| 25+ | kr 359.790 |
| 50+ | kr 355.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 406.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0100-L
Order Code2748853
Product RangeFC22 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity100lb
Weight Capacity100lbf
Supply Voltage5VDC
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Cell Output mV / V4.5
Connection Type3 Conductor Cable
Linearity-
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC22 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Weight Capacity
100lbf
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Connection Type
3 Conductor Cable
Cable Length - Metric
609.6mm
Operating Temperature Min
-40°C
Product Range
FC22 Series
Load Capacity
100lb
Supply Voltage
5VDC
Excitation Voltage Max
5.25VDC
Cell Output mV / V
4.5
Linearity
-
Cable Length - Imperial
2ft
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195