Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-2
Order Code2401871
Product RangeACW0219 Series
Technical Datasheet
27 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 476.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 476.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-2
Order Code2401871
Product RangeACW0219 Series
Technical Datasheet
Jacket MaterialPVF2
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.5mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter1.6mm
Approval Specification-
Product RangeACW0219 Series
Product Overview
The ACW0219-0.50-2 is a 100m red light-weight Primary Wire with bare copper conductor. It has radiation-cross-linked modified polyalkene blend insulation and a radiation cross-linked modified PVF² jacket.
- CPR: Not Yet Qualified
- 37.1Ω/km at 20°C Maximum conductor resistance
Applications
Industrial
Technical Specifications
Jacket Material
PVF2
Wire Gauge
-
Reel Length (Imperial)
328.084ft
Operating Temperature Max
150°C
Voltage Rating
50V
External Diameter
1.6mm
Product Range
ACW0219 Series
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6