Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3
Order Code2787128
Product RangeMicro Relay A Series
Also Known As99X7047, V23074A2002A403-EV-CBOX
Technical Datasheet
3,653 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 27.800 |
| 10+ | kr 26.010 |
| 25+ | kr 23.100 |
| 100+ | kr 21.160 |
| 480+ | kr 19.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3
Order Code2787128
Product RangeMicro Relay A Series
Also Known As99X7047, V23074A2002A403-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMicro Relay A Series
Contact Voltage DC Nom24V
Coil Resistance430ohm
Contact MaterialSilver
SVHCLead (21-Jan-2025)
Product Overview
6-1393292-3 is a micro relay. Typical applications are cross carline up to 30A for example ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sunroof, trunk lock, valves, window lifter, wiper control.
- Pin assignment according to ISO 7588 part 3
- Contact switching load (min) is 1A at 5V
- Coil voltage rating is 24VDC, 436ohm coil resistance
- Current rating (85°C) is 25A, 1000 to 1500mW coil power rating class
- Silver alloy contact base material
- 5000Vrms insulation initial dielectric between open contacts
- 25.4mm height, 23mm length, 15.5mm width
- Ambient temperature range from -40 to +125°C
- IP54 degree of protection IEC 60529 (2013-08)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
30A
Relay Mounting
Socket
Product Range
Micro Relay A Series
Coil Resistance
430ohm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189