Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-1
Order Code2251779
Product RangeV23134 F4 Series
Also Known AsV23134A0053C643-EV-CBOX
Technical Datasheet
106 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 74.070 |
| 10+ | kr 72.660 |
| 25+ | kr 67.890 |
| 100+ | kr 67.140 |
| 315+ | kr 65.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 74.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-1
Order Code2251779
Product RangeV23134 F4 Series
Also Known AsV23134A0053C643-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23134 F4 Series
Contact Voltage DC Nom24V
Coil Resistance268ohm
Contact MaterialSilver
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power Relay F4 series Plug-in Mini ISO Relay with pin assignment similar to ISO 7588 part-1. It is also available for 42VDC applications.
- Plug-in or PCB terminals
Applications
Industrial, HVAC, Automotive, Security, Lighting
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Through Hole
Product Range
V23134 F4 Series
Coil Resistance
268ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031897
Product traceability